Torque Wrench Wrench Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74_Z-0-0-321

DigiKey Part Number
3628-74_Z-0-0-321-ND
Manufacturer
Manufacturer Product Number
74_Z-0-0-321
Description
WRENCH TORQUE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Torque Wrench Wrench Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Huber+Suhner, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Torque Wrench
End - Size
-
Length
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 556,84000 Kč6 556,84 Kč
105 574,33900 Kč55 743,39 Kč
255 225,88160 Kč130 647,04 Kč
Manufacturers Standard Package
Unit Price without VAT:6 556,84000 Kč
Unit Price with VAT:7 933,77640 Kč