Wrench Set Wrench Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TT-01-KIT

DigiKey Part Number
4613-TT-01-KIT-ND
Manufacturer
Manufacturer Product Number
TT-01-KIT
Description
WRENCH SET 8MM, 16MM, 19MM,21MM
Customer Reference
Detailed Description
Wrench Set Wrench Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Wrench Set
Manufacturer
McGill Microwave Systems
Measurement Type
Metric
Packaging
Bulk
Features
Includes Case, N-Type, SMA, TNC Torque Wrench
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 810
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 346,59000 Kč4 346,59 Kč
Unit Price without VAT:4 346,59000 Kč
Unit Price with VAT:5 259,37390 Kč