SMA Torque Wrench Wrench 15mm 6.10" (155.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TW-01

DigiKey Part Number
3546-TW-01-ND
Manufacturer
Manufacturer Product Number
TW-01
Description
WRENCH SMA TORQUE 15MM 6.1"
Customer Reference
Detailed Description
SMA Torque Wrench Wrench 15mm 6.10" (155.0mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WITHWAVE CO LTD
Series
-
Packaging
Case
Part Status
Active
Tool Type
SMA Torque Wrench
Measurement Type
Metric
End - Size
15mm
Length
6.10" (155.0mm)
Finish
-
End Detail
-
Torque
Fixed, 8.00 in-lbs (0.90Nm)
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Withwave Co., Ltd
A separate 1 889,82 Kč flat rate shipping fee will apply
All prices are in CZK
Case
QuantityUnit PriceExt Price
13 359,68000 Kč3 359,68 Kč
103 191,69600 Kč31 916,96 Kč
253 023,71200 Kč75 592,80 Kč
502 855,72800 Kč142 786,40 Kč
Unit Price without VAT:3 359,68000 Kč
Unit Price with VAT:4 065,21280 Kč