
ST17MS002 | |
|---|---|
DigiKey Part Number | 3546-ST17MS002-ND |
Manufacturer | |
Manufacturer Product Number | ST17MS002 |
Description | SMPM Connector (DC to 67 GHz), F |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 67 GHz | |
Number of Ports | 1 | |
Features | Full Detent | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | -40°C ~ 125°C | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,64000 Kč | 145,64 Kč |
| 10 | 139,40000 Kč | 1 394,00 Kč |
| 25 | 131,07800 Kč | 3 276,95 Kč |
| 50 | 124,83600 Kč | 6 241,80 Kč |
| Unit Price without VAT: | 145,64000 Kč |
|---|---|
| Unit Price with VAT: | 176,22440 Kč |





