



18S141-40ML5 | |
|---|---|
DigiKey Part Number | 1868-1081-ND |
Manufacturer | |
Manufacturer Product Number | 18S141-40ML5 |
Description | CONN SMP MINI PLUG STR 50OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SMP, Mini Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Smooth Bore |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
Mounting Type Surface Mount | Voltage Rating 325 V |
Fastening Type Snap-On | Mating Cycles 100 |
Frequency - Max 65 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,23000 Kč | 257,23 Kč |
| 10 | 218,54700 Kč | 2 185,47 Kč |
| 25 | 204,84800 Kč | 5 121,20 Kč |
| 50 | 195,06720 Kč | 9 753,36 Kč |
| 100 | 185,75670 Kč | 18 575,67 Kč |
| 300 | 171,90853 Kč | 51 572,56 Kč |
| 500 | 165,82960 Kč | 82 914,80 Kč |
| 1 000 | 157,92407 Kč | 157 924,07 Kč |
| Unit Price without VAT: | 257,23000 Kč |
|---|---|
| Unit Price with VAT: | 311,24830 Kč |











