
AT06-03-10dB | |
|---|---|
DigiKey Part Number | 3546-AT06-03-10dB-ND |
Manufacturer | |
Manufacturer Product Number | AT06-03-10dB |
Description | Attenuator, 18 GHz, SMA, 5W, 10d |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 18 GHz 50 Ohms 5W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WITHWAVE CO LTD | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 5W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 511,86000 Kč | 1 511,86 Kč |
| 10 | 1 465,66000 Kč | 14 656,60 Kč |
| 25 | 1 436,26320 Kč | 35 906,58 Kč |
| 50 | 1 360,67040 Kč | 68 033,52 Kč |
| Unit Price without VAT: | 1 511,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 829,35060 Kč |





