364M095 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 42,94532 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 29
Unit Price: 351,51000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1 130
Unit Price: 209,98000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Pomona Electronics
In Stock: 136
Unit Price: 461,75000 Kč
Datasheet

Parametric Equivalent


Pomona Electronics
In Stock: 0
Unit Price: 461,74812 Kč
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 618
Unit Price: 351,30000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1 006
Unit Price: 192,76000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4 226
Unit Price: 116,96000 Kč
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 29
Unit Price: 1 043,39000 Kč
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 5
Unit Price: 562,96000 Kč
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 459,69875 Kč
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 17
Unit Price: 495,55000 Kč
Datasheet
Image for 364M095 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

364M095

DigiKey Part Number
364M095-ND
Manufacturer
Manufacturer Product Number
364M095
Description
CONN BNC JACK R/A 50OHM PCB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-40°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
0.20dB
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100155,45870 Kč15 545,87 Kč
Manufacturers Standard Package
Unit Price without VAT:155,45870 Kč
Unit Price with VAT:188,10503 Kč