




4788 | |
|---|---|
DigiKey Part Number | 501-1639-ND |
Manufacturer | |
Manufacturer Product Number | 4788 |
Description | CONN BNC JACK R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Through Hole, Right Angle | Voltage Rating 500 V |
Fastening Type Bayonet Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 413631-1 | TE Connectivity AMP Connectors | 2 094 | A24536-ND | 209,98000 Kč | Parametric Equivalent |
| 51K201-400N5 | Rosenberger | 472 | 1868-1275-ND | 378,38000 Kč | Parametric Equivalent |
| 5413631-1 | TE Connectivity AMP Connectors | 85 | A32270-ND | 198,43000 Kč | Parametric Equivalent |
| 5414373-1 | TE Connectivity AMP Connectors | 658 | A32274-ND | 116,96000 Kč | Parametric Equivalent |
| BNC-LR-PC(40) | Hirose Electric Co Ltd | 2 | H122555-ND | 579,96000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 461,75000 Kč | 461,75 Kč |
| Unit Price without VAT: | 461,75000 Kč |
|---|---|
| Unit Price with VAT: | 558,71750 Kč |





