


5085 | |
|---|---|
DigiKey Part Number | 501-1616-ND |
Manufacturer | |
Manufacturer Product Number | 5085 |
Description | CONN CAP CVR SHORT FOR BNC JACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Shorting For BNC Jacks |
Datasheet | Datasheet |
Category | Accessory Type Cap (Cover), Shorting |
Manufacturer Pomona Electronics | For Use With/Related Products BNC Jacks |
Packaging Bulk | Body Material Brass |
Part Status Active | Features Chain |
Connector Style BNC | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,07000 Kč | 237,07 Kč |
| Unit Price without VAT: | 237,07000 Kč |
|---|---|
| Unit Price with VAT: | 286,85470 Kč |






















