


4159 | |
|---|---|
DigiKey Part Number | 501-2269-ND |
Manufacturer | |
Manufacturer Product Number | 4159 |
Description | CONN BNC RCPT STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Eyelet |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 4 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Features Hermetically Sealed |
Connector Style | Housing Color Silver |
Connector Type Jack, Female Socket | Center Contact Material Beryllium Copper |
Contact Termination Solder Eyelet | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Shield Termination Solder | Body Material Brass |
Impedance 50 Ohms | Body Finish Nickel |
Mounting Type Panel Mount | Center Contact Plating Gold |
Mounting Feature Bulkhead - Rear Side Nut | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 797,71000 Kč | 797,71 Kč |
| Unit Price without VAT: | 797,71000 Kč |
|---|---|
| Unit Price with VAT: | 965,22910 Kč |



