
BNC-LR-PC(40) | |
|---|---|
DigiKey Part Number | H122555-ND |
Manufacturer | |
Manufacturer Product Number | BNC-LR-PC(40) |
Description | CONN BNC RCPT R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | BNC-LR-PC(40) Models |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Tray | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Silver |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 85°C |
Mounting Type Through Hole, Right Angle | Mating Cycles 5000 |
Fastening Type Bayonet Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BNC-LR-PC-3(40) | Hirose Electric Co Ltd | 8 | H122557-ND | 20,82000 Kč | Parametric Equivalent |
| 112659 | Amphenol RF | 4 | 115-112659-ND | 14,34000 Kč | Parametric Equivalent |
| 413631-1 | TE Connectivity AMP Connectors | 2 051 | A24536-ND | 10,94000 Kč | Parametric Equivalent |
| 4788 | Pomona Electronics | 407 | 501-1639-ND | 18,84000 Kč | Parametric Equivalent |
| 51K201-400N5 | Rosenberger | 453 | 1868-1275-ND | 15,65000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 576,03000 Kč | 576,03 Kč |
| 10 | 489,49900 Kč | 4 894,99 Kč |
| 40 | 443,87800 Kč | 17 755,12 Kč |
| 80 | 422,70713 Kč | 33 816,57 Kč |
| 120 | 410,79425 Kč | 49 295,31 Kč |
| 280 | 386,98125 Kč | 108 354,75 Kč |
| 520 | 370,46667 Kč | 192 642,67 Kč |
| Unit Price without VAT: | 576,03000 Kč |
|---|---|
| Unit Price with VAT: | 696,99630 Kč |



