
W9825G6KB-6I | |
|---|---|
DigiKey Part Number | 256-W9825G6KB-6I-ND |
Manufacturer | |
Manufacturer Product Number | W9825G6KB-6I |
Description | IC DRAM 256MBIT LVTTL 54TFBGA |
Customer Reference | |
Detailed Description | SDRAM Memory IC 256Mbit LVTTL 166 MHz 5 ns 54-TFBGA (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 16M x 16 | |
Memory Interface | LVTTL | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 5 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TFBGA (8x8) | |
Base Product Number |
| Tray: | 319 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,58000 Kč | 121,58 Kč |
| 10 | 113,20000 Kč | 1 132,00 Kč |
| 25 | 109,82800 Kč | 2 745,70 Kč |
| 50 | 107,26620 Kč | 5 363,31 Kč |
| 100 | 104,70650 Kč | 10 470,65 Kč |
| 319 | 100,46063 Kč | 32 046,94 Kč |
| 638 | 97,95699 Kč | 62 496,56 Kč |
| 1 276 | 95,48922 Kč | 121 844,24 Kč |
| Unit Price without VAT: | 121,58000 Kč |
|---|---|
| Unit Price with VAT: | 147,11180 Kč |











