Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

W9825G2JB-6 | |
|---|---|
DigiKey Part Number | W9825G2JB-6-ND |
Manufacturer | |
Manufacturer Product Number | W9825G2JB-6 |
Description | IC DRAM 256MBIT PAR 90TFBGA |
Customer Reference | |
Detailed Description | SDRAM Memory IC 256Mbit Parallel 166 MHz 5 ns 90-TFBGA (8x13) |
Datasheet | Datasheet |
EDA/CAD Models | W9825G2JB-6 Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 166 MHz |
Packaging Tray | Access Time 5 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM | Supplier Device Package 90-TFBGA (8x13) |
Memory Size | Base Product Number |
Memory Organization 16M x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS42RM32800K-6BLI | ISSI, Integrated Silicon Solution Inc | 0 | IS42RM32800K-6BLI-ND | 135,51904 Kč | Similar |
| IS42RM32800K-6BLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS42RM32800K-6BLI-TR-ND | 136,82042 Kč | Similar |
| IS42RM32800K-75BLI | ISSI, Integrated Silicon Solution Inc | 240 | IS42RM32800K-75BLI-ND | 203,76000 Kč | Similar |
| IS42RM32800K-75BLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS42RM32800K-75BLI-TR-ND | 136,82042 Kč | Similar |
| IS42S32800J-6BL | ISSI, Integrated Silicon Solution Inc | 0 | IS42S32800J-6BL-ND | 131,50521 Kč | Similar |



