SDRAM - Mobile Memory IC 256Mbit Parallel 133 MHz 6 ns 90-TFBGA (8x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SDRAM - Mobile Memory IC 256Mbit Parallel 133 MHz 6 ns 90-TFBGA (8x13)
90BGA

IS42RM32800K-75BLI

DigiKey Part Number
IS42RM32800K-75BLI-ND
Manufacturer
Manufacturer Product Number
IS42RM32800K-75BLI
Description
IC DRAM 256MBIT PAR 90TFBGA
Customer Reference
Detailed Description
SDRAM - Mobile Memory IC 256Mbit Parallel 133 MHz 6 ns 90-TFBGA (8x13)
Datasheet
 Datasheet
EDA/CAD Models
IS42RM32800K-75BLI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
133 MHz
Packaging
Tray
Access Time
6 ns
Part Status
Active
Voltage - Supply
2.3V ~ 3V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SDRAM - Mobile
Supplier Device Package
90-TFBGA (8x13)
Memory Size
Base Product Number
Memory Organization
8M x 32
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 240
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tray:240
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1203,76000 Kč203,76 Kč
10189,32600 Kč1 893,26 Kč
25183,54520 Kč4 588,63 Kč
50179,18220 Kč8 959,11 Kč
240169,39967 Kč40 655,92 Kč
480165,15471 Kč79 274,26 Kč
720162,70186 Kč117 145,34 Kč
1 200159,64798 Kč191 577,58 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:203,76000 Kč
Unit Price with VAT:246,54960 Kč