IS42S32800J-6BLI is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 144,20708 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 240
Unit Price: 245,05000 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 0,00000 Kč

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 0,00000 Kč

Similar


Winbond Electronics
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
SDRAM Memory IC 256Mbit Parallel 166 MHz 5.4 ns 90-TFBGA (8x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SDRAM Memory IC 256Mbit Parallel 166 MHz 5.4 ns 90-TFBGA (8x13)
90BGA

IS42S32800J-6BLI

DigiKey Part Number
706-1451-ND
Manufacturer
Manufacturer Product Number
IS42S32800J-6BLI
Description
IC DRAM 256MBIT PAR 90TFBGA
Customer Reference
Detailed Description
SDRAM Memory IC 256Mbit Parallel 166 MHz 5.4 ns 90-TFBGA (8x13)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
166 MHz
Packaging
Tray
Access Time
5.4 ns
Part Status
Active
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SDRAM
Supplier Device Package
90-TFBGA (8x13)
Memory Size
Base Product Number
Memory Organization
8M x 32
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IS42S32800G-6BLIISSI, Integrated Silicon Solution Inc0IS42S32800G-6BLI-ND0,00000 KčSimilar
IS42S32800G-7BLIISSI, Integrated Silicon Solution Inc0IS42S32800G-7BLI-ND0,00000 KčSimilar
IS42S32800J-75EBLIISSI, Integrated Silicon Solution Inc0IS42S32800J-75EBLI-ND144,20708 KčSimilar
IS42S32800J-7BLIISSI, Integrated Silicon Solution Inc240706-1366-ND245,05000 KčSimilar
AS4C8M32S-6BINAlliance Memory, Inc.01450-1163-ND0,00000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1216,69000 Kč216,69 Kč
10201,42200 Kč2 014,22 Kč
25195,26600 Kč4 881,65 Kč
50190,60680 Kč9 530,34 Kč
240180,18371 Kč43 244,09 Kč
480175,66327 Kč84 318,37 Kč
720173,05257 Kč124 597,85 Kč
1 200169,80235 Kč203 762,82 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:216,69000 Kč
Unit Price with VAT:262,19490 Kč