AS4C8M32S-6BINTR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 0
Unit Price: 316,59000 Kč
Datasheet

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 0
Unit Price: 175,04021 Kč
Datasheet
SDRAM Memory IC 256Mbit Parallel 166 MHz 5 ns 90-TFBGA (8x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C8M32S-6BINTR

DigiKey Part Number
AS4C8M32S-6BINTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS4C8M32S-6BINTR
Description
IC DRAM 256MBIT PAR 90TFBGA
Customer Reference
Detailed Description
SDRAM Memory IC 256Mbit Parallel 166 MHz 5 ns 90-TFBGA (8x13)
EDA/CAD Models
AS4C8M32S-6BINTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
166 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
2ns
Part Status
Discontinued at DigiKey
Access Time
5 ns
DigiKey Programmable
Not Verified
Voltage - Supply
3V ~ 3.6V
Memory Type
Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM
Package / Case
Memory Size
Supplier Device Package
90-TFBGA (8x13)
Memory Organization
8M x 32
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AS4C8M32SA-6BINAlliance Memory, Inc.01450-1423-ND316,59000 KčParametric Equivalent
AS4C8M32SA-6BINTRAlliance Memory, Inc.0AS4C8M32SA-6BINTR-ND175,04021 KčParametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types