W9425G6JB-5I is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 1 440
Unit Price: 237,49000 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 147,14180 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 109
Unit Price: 251,35000 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 156,04706 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 115,23224 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 313
Unit Price: 162,52000 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 126,02790 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 1
Unit Price: 162,52000 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 126,02790 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 149,61626 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 149,61626 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 161,02705 Kč
Datasheet

Similar


Micron Technology Inc.
In Stock: 340
Unit Price: 157,28000 Kč
Datasheet
SDRAM - DDR Memory IC 256Mbit Parallel 200 MHz 55 ns 60-TFBGA (8x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W9425G6JB-5I

DigiKey Part Number
W9425G6JB-5I-ND
Manufacturer
Manufacturer Product Number
W9425G6JB-5I
Description
IC DRAM 256MBIT PAR 60TFBGA
Customer Reference
Detailed Description
SDRAM - DDR Memory IC 256Mbit Parallel 200 MHz 55 ns 60-TFBGA (8x13)
Datasheet
 Datasheet
EDA/CAD Models
W9425G6JB-5I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR
Memory Size
Memory Organization
16M x 16
Memory Interface
Parallel
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
15ns
Access Time
55 ns
Voltage - Supply
2.3V ~ 2.7V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
60-TFBGA (8x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types