
IS43R16160F-6BLI | |
|---|---|
DigiKey Part Number | 706-1373-ND |
Manufacturer | |
Manufacturer Product Number | IS43R16160F-6BLI |
Description | IC DRAM 256MBIT PAR 60TFBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR Memory IC 256Mbit Parallel 166 MHz 700 ps 60-TFBGA (8x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR | |
Memory Size | ||
Memory Organization | 16M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 700 ps | |
Voltage - Supply | 2.3V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 60-TFBGA (8x13) | |
Base Product Number |
| Tray: | 190 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,52000 Kč | 162,52 Kč |
| 10 | 151,22800 Kč | 1 512,28 Kč |
| 25 | 146,66680 Kč | 3 666,67 Kč |
| 50 | 143,20640 Kč | 7 160,32 Kč |
| 190 | 136,58537 Kč | 25 951,22 Kč |
| 380 | 133,19308 Kč | 50 613,37 Kč |
| 570 | 131,22867 Kč | 74 800,34 Kč |
| 1 140 | 127,91337 Kč | 145 821,24 Kč |
| Unit Price without VAT: | 162,52000 Kč |
|---|---|
| Unit Price with VAT: | 196,64920 Kč |

