Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AS4C16M16D1-5BINTR | |
|---|---|
DigiKey Part Number | AS4C16M16D1-5BINTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS4C16M16D1-5BINTR |
Description | IC DRAM 256MBIT PAR 60TFBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR Memory IC 256Mbit Parallel 200 MHz 700 ps 60-TFBGA (8x13) |
Datasheet | Datasheet |
EDA/CAD Models | AS4C16M16D1-5BINTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR | |
Memory Size | ||
Memory Organization | 16M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 700 ps | |
Voltage - Supply | 2.3V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 60-TFBGA (8x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 156,04706 Kč | 390 117,65 Kč |
| Unit Price without VAT: | 156,04706 Kč |
|---|---|
| Unit Price with VAT: | 188,81694 Kč |




