IS43R16160D-6BL-TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 115,23224 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 126,02790 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 126,02790 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 137,85556 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 137,85556 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 148,21170 Kč
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 124,69053 Kč
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 115,23224 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 147,14180 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 156,04706 Kč
Datasheet

Similar


Micron Technology Inc.
In Stock: 340
Unit Price: 157,28000 Kč
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: 108,98000 Kč
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: 108,98000 Kč
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: 108,98000 Kč
Datasheet
SDRAM - DDR Memory IC 256Mbit Parallel 166 MHz 700 ps 60-TFBGA (8x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS43R16160D-6BL-TR

DigiKey Part Number
IS43R16160D-6BL-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS43R16160D-6BL-TR
Description
IC DRAM 256MBIT PAR 60TFBGA
Customer Reference
Detailed Description
SDRAM - DDR Memory IC 256Mbit Parallel 166 MHz 700 ps 60-TFBGA (8x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR
Memory Size
Memory Organization
16M x 16
Memory Interface
Parallel
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
15ns
Access Time
700 ps
Voltage - Supply
2.3V ~ 2.7V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
60-TFBGA (8x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500115,95373 Kč289 884,33 Kč
Manufacturers Standard Package
Unit Price without VAT:115,95373 Kč
Unit Price with VAT:140,30401 Kč