66-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W9425G6KH-5 TR

DigiKey Part Number
256-W9425G6KH-5TR-ND - Tape & Reel (TR)
256-W9425G6KH-5TRCT-ND - Cut Tape (CT)
256-W9425G6KH-5TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W9425G6KH-5 TR
Description
IC DRAM 256MBIT PAR 66TSOP II
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
SDRAM - DDR Memory IC 256Mbit Parallel 200 MHz 55 ns 66-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR
Memory Size
Memory Organization
16M x 16
Memory Interface
Parallel
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
15ns
Access Time
55 ns
Voltage - Supply
2.3V ~ 2.7V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
66-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,49000 Kč47,49 Kč
1044,43000 Kč444,30 Kč
2543,15160 Kč1 078,79 Kč
5042,17660 Kč2 108,83 Kč
10041,19550 Kč4 119,55 Kč
25039,90360 Kč9 975,90 Kč
50038,93210 Kč19 466,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00039,86758 Kč39 867,58 Kč
2 00038,86889 Kč77 737,78 Kč
3 00038,29200 Kč114 876,00 Kč
5 00037,57332 Kč187 866,60 Kč
Manufacturers Standard Package
Unit Price without VAT:47,49000 Kč
Unit Price with VAT:57,46290 Kč