IS46R16160D-6BLA2-TR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 6,51763 Kč
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 5,99891 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 5,95561 Kč
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: 4,41000 Kč
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: 4,41000 Kč
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: 4,41000 Kč
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: 4,41000 Kč
Datasheet
SDRAM - DDR Memory IC 256Mbit Parallel 166 MHz 700 ps 60-TFBGA (8x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS46R16160D-6BLA2-TR

DigiKey Part Number
IS46R16160D-6BLA2-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS46R16160D-6BLA2-TR
Description
IC DRAM 256MBIT PAR 60TFBGA
Customer Reference
Detailed Description
SDRAM - DDR Memory IC 256Mbit Parallel 166 MHz 700 ps 60-TFBGA (8x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR
Memory Size
Memory Organization
16M x 16
Memory Interface
Parallel
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
15ns
Access Time
700 ps
Voltage - Supply
2.3V ~ 2.7V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
60-TFBGA (8x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types