FLASH Memory IC 2Mbit SPI 104 MHz 8-USON (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25X20CLUXIG TR

DigiKey Part Number
256-W25X20CLUXIGTR-ND - Tape & Reel (TR)
256-W25X20CLUXIGTRCT-ND - Cut Tape (CT)
256-W25X20CLUXIGTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W25X20CLUXIG TR
Description
IC FLASH 2MBIT SPI 104MHZ 8USON
Customer Reference
Detailed Description
FLASH Memory IC 2Mbit SPI 104 MHz 8-USON (2x3)
Datasheet
 Datasheet
EDA/CAD Models
W25X20CLUXIG TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
256K x 8
Memory Interface
SPI
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
800µs
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-USON (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 256 251
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:140000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
1012,03200 Kč120,32 Kč
2511,70840 Kč292,71 Kč
5011,46080 Kč573,04 Kč
10011,21290 Kč1 121,29 Kč
25010,88368 Kč2 720,92 Kč
50010,63254 Kč5 316,27 Kč
1 00010,38183 Kč10 381,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0009,88355 Kč39 534,20 Kč
8 0009,63777 Kč77 102,16 Kč
12 0009,49556 Kč113 946,72 Kč
20 0009,31822 Kč186 364,40 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč