Similar
Similar
Similar
Similar
Similar
Similar

W25X20CLSNIG TR | |
|---|---|
DigiKey Part Number | 256-W25X20CLSNIGTR-ND - Tape & Reel (TR) 256-W25X20CLSNIGTRCT-ND - Cut Tape (CT) 256-W25X20CLSNIGTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W25X20CLSNIG TR |
Description | IC FLASH 2MBIT SPI 104MHZ 8SOIC |
Customer Reference | |
Detailed Description | FLASH Memory IC 2Mbit SPI 104 MHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 800µs | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 12,03200 Kč | 120,32 Kč |
| 25 | 11,70840 Kč | 292,71 Kč |
| 50 | 11,46080 Kč | 573,04 Kč |
| 100 | 11,21290 Kč | 1 121,29 Kč |
| 250 | 10,88368 Kč | 2 720,92 Kč |
| 500 | 10,63254 Kč | 5 316,27 Kč |
| 1 000 | 10,38183 Kč | 10 381,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,05166 Kč | 25 129,15 Kč |
| 5 000 | 9,80413 Kč | 49 020,65 Kč |
| 7 500 | 9,66056 Kč | 72 454,20 Kč |
| 12 500 | 9,48130 Kč | 118 516,25 Kč |
| 17 500 | 9,36439 Kč | 163 876,83 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |





