W25X20CLSVIG TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Winbond Electronics
In Stock: 0
Unit Price: 12,81000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 108 262
Unit Price: 19,95000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 569
Unit Price: 34,23000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 19,48478 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3 396
Unit Price: 26,04000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 22,05000 Kč
Datasheet
FLASH Memory IC 2Mbit SPI 104 MHz 8-VSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25X20CLSVIG TR

DigiKey Part Number
W25X20CLSVIGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W25X20CLSVIG TR
Description
IC FLASH 2MBIT SPI 104MHZ 8VSOP
Customer Reference
Detailed Description
FLASH Memory IC 2Mbit SPI 104 MHz 8-VSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
256K x 8
Memory Interface
SPI
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
800µs
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-VSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.