
AT25DF021A-SSHN-T | |
|---|---|
DigiKey Part Number | 1265-1163-2-ND - Tape & Reel (TR) 1265-1163-1-ND - Cut Tape (CT) 1265-1163-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25DF021A-SSHN-T |
Description | IC FLASH 2MBIT SPI 104MHZ 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 2Mbit SPI 104 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25DF021A-SSHN-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 8µs, 2.5ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 19,50700 Kč | 195,07 Kč |
| 25 | 18,97360 Kč | 474,34 Kč |
| 50 | 18,56640 Kč | 928,32 Kč |
| 100 | 18,15490 Kč | 1 815,49 Kč |
| 250 | 17,60976 Kč | 4 402,44 Kč |
| 500 | 17,19610 Kč | 8 598,05 Kč |
| 1 000 | 16,78412 Kč | 16 784,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 15,96861 Kč | 63 874,44 Kč |
| 8 000 | 15,56805 Kč | 124 544,40 Kč |
| 12 000 | 15,33666 Kč | 184 039,92 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |




