FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 104 MHz 8-USON (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25Q80DVUXIE TR

DigiKey Part Number
256-W25Q80DVUXIETR-ND - Tape & Reel (TR)
256-W25Q80DVUXIETRCT-ND - Cut Tape (CT)
256-W25Q80DVUXIETRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W25Q80DVUXIE TR
Description
IC FLASH 8MBIT SPI/QUAD 8USON
Customer Reference
Detailed Description
FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 104 MHz 8-USON (2x3)
Datasheet
 Datasheet
EDA/CAD Models
W25Q80DVUXIE TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
1M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
3ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-USON (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 193 683
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,85000 Kč17,85 Kč
1016,84000 Kč168,40 Kč
2516,38680 Kč409,67 Kč
5016,03820 Kč801,91 Kč
10015,68340 Kč1 568,34 Kč
25015,21516 Kč3 803,79 Kč
50014,85944 Kč7 429,72 Kč
1 00014,50458 Kč14 504,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00013,80172 Kč55 206,88 Kč
8 00013,45620 Kč107 649,60 Kč
12 00013,25651 Kč159 078,12 Kč
Manufacturers Standard Package
Unit Price without VAT:17,85000 Kč
Unit Price with VAT:21,59850 Kč