Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

W25Q512NWFIQ | |
|---|---|
DigiKey Part Number | 256-W25Q512NWFIQ-ND |
Manufacturer | |
Manufacturer Product Number | W25Q512NWFIQ |
Description | IC FLASH 512MBIT SPI/QUAD 16SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI - Quad I/O, QPI, DTR 133 MHz 6 ns 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Access Time | 6 ns | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Tray: | 176 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,66000 Kč | 211,66 Kč |
| 10 | 196,70900 Kč | 1 967,09 Kč |
| 25 | 190,70400 Kč | 4 767,60 Kč |
| 50 | 186,15980 Kč | 9 307,99 Kč |
| 176 | 177,98313 Kč | 31 325,03 Kč |
| 352 | 173,54369 Kč | 61 087,38 Kč |
| 528 | 170,97542 Kč | 90 275,02 Kč |
| 1 056 | 166,64399 Kč | 175 976,05 Kč |
| Unit Price without VAT: | 211,66000 Kč |
|---|---|
| Unit Price with VAT: | 256,10860 Kč |






