
W25Q512JVEIM | |
|---|---|
DigiKey Part Number | 256-W25Q512JVEIM-TRAY-ND |
Manufacturer | |
Manufacturer Product Number | W25Q512JVEIM |
Description | IC FLASH 512MBIT SPI/QUAD 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 133 MHz 8-WSON (8x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (8x6) | |
Base Product Number |
| Tray: | 2880 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,61000 Kč | 189,61 Kč |
| 10 | 176,21500 Kč | 1 762,15 Kč |
| 25 | 170,86480 Kč | 4 271,62 Kč |
| 50 | 166,80820 Kč | 8 340,41 Kč |
| 100 | 162,77230 Kč | 16 277,23 Kč |
| 480 | 153,77492 Kč | 73 811,96 Kč |
| 960 | 149,88853 Kč | 143 892,99 Kč |
| Unit Price without VAT: | 189,61000 Kč |
|---|---|
| Unit Price with VAT: | 229,42810 Kč |








