FLASH - NOR Memory IC 4Mbit SPI - Quad I/O, QPI 104 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25Q40EWSNIG

DigiKey Part Number
W25Q40EWSNIG-ND
Manufacturer
Manufacturer Product Number
W25Q40EWSNIG
Description
IC FLASH 4MBIT SPI/QUAD 8SOIC
Customer Reference
Detailed Description
FLASH - NOR Memory IC 4Mbit SPI - Quad I/O, QPI 104 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
W25Q40EWSNIG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
512K x 8
Memory Interface
SPI - Quad I/O, QPI
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
800µs
Voltage - Supply
1.65V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tube:400
All prices are in CZK
Tube
QuantityUnit PriceExt Price
114,28000 Kč14,28 Kč
1013,33400 Kč133,34 Kč
2512,98520 Kč324,63 Kč
5012,71220 Kč635,61 Kč
10012,43500 Kč1 243,50 Kč
30011,99337 Kč3 598,01 Kč
50011,78702 Kč5 893,51 Kč
1 00011,50795 Kč11 507,95 Kč
5 00010,86575 Kč54 328,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,28000 Kč
Unit Price with VAT:17,27880 Kč