
W25Q256JVFIQ TR | |
|---|---|
DigiKey Part Number | 256-W25Q256JVFIQTR-ND - Tape & Reel (TR) 256-W25Q256JVFIQTRCT-ND - Cut Tape (CT) 256-W25Q256JVFIQTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W25Q256JVFIQ TR |
Description | IC FLASH 256MBIT SPI/QUAD 16SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,82000 Kč | 88,82 Kč |
| 10 | 82,77400 Kč | 827,74 Kč |
| 25 | 80,33000 Kč | 2 008,25 Kč |
| 50 | 78,48220 Kč | 3 924,11 Kč |
| 100 | 76,63220 Kč | 7 663,22 Kč |
| 250 | 74,19684 Kč | 18 549,21 Kč |
| 500 | 72,37044 Kč | 36 185,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 70,56504 Kč | 70 565,04 Kč |
| 2 000 | 68,78546 Kč | 137 570,92 Kč |
| 3 000 | 67,75894 Kč | 203 276,82 Kč |
| Unit Price without VAT: | 88,82000 Kč |
|---|---|
| Unit Price with VAT: | 107,47220 Kč |




