
W25Q256JVFIM TR | |
|---|---|
DigiKey Part Number | 256-W25Q256JVFIMTR-ND - Tape & Reel (TR) 256-W25Q256JVFIMTRCT-ND - Cut Tape (CT) 256-W25Q256JVFIMTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W25Q256JVFIM TR |
Description | IC FLASH 256MBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,41000 Kč | 70,41 Kč |
| 10 | 65,67700 Kč | 656,77 Kč |
| 25 | 63,75640 Kč | 1 593,91 Kč |
| 50 | 62,28580 Kč | 3 114,29 Kč |
| 100 | 60,81530 Kč | 6 081,53 Kč |
| 250 | 58,88224 Kč | 14 720,56 Kč |
| 500 | 57,43330 Kč | 28 716,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 58,80038 Kč | 58 800,38 Kč |
| 2 000 | 57,31739 Kč | 114 634,78 Kč |
| 3 000 | 56,46208 Kč | 169 386,24 Kč |
| Unit Price without VAT: | 70,41000 Kč |
|---|---|
| Unit Price with VAT: | 85,19610 Kč |



