
W25Q16JVZPIQ TR | |
|---|---|
DigiKey Part Number | 256-W25Q16JVZPIQTR-ND - Tape & Reel (TR) 256-W25Q16JVZPIQTRCT-ND - Cut Tape (CT) 256-W25Q16JVZPIQTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W25Q16JVZPIQ TR |
Description | IC FLASH 16MBIT SPI/QUAD 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 133 MHz 8-WSON (6x5) |
Datasheet | Datasheet |
Category | Memory Organization 2M x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 133 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 3ms |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-WSON (6x5) |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 13,48100 Kč | 134,81 Kč |
| 25 | 13,11120 Kč | 327,78 Kč |
| 50 | 12,82980 Kč | 641,49 Kč |
| 100 | 12,54630 Kč | 1 254,63 Kč |
| 250 | 12,17212 Kč | 3 043,03 Kč |
| 500 | 11,88738 Kč | 5 943,69 Kč |
| 1 000 | 11,60370 Kč | 11 603,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 10,99455 Kč | 54 972,75 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |











