Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT125M96

DigiKey Part Number
296-12829-2-ND - Tape & Reel (TR)
296-12829-1-ND - Cut Tape (CT)
296-12829-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HCT125M96
Description
IC BUFF 4.5V/5.5V 14-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT125M96 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
6mA, 6mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Elements
4
Supplier Device Package
14-SOIC
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 151
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
105,98400 Kč59,84 Kč
255,32520 Kč133,13 Kč
1004,60910 Kč460,91 Kč
2504,26596 Kč1 066,49 Kč
5004,05976 Kč2 029,88 Kč
1 0003,88967 Kč3 889,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,71035 Kč9 275,88 Kč
5 0003,60221 Kč18 011,05 Kč
7 5003,54807 Kč26 610,53 Kč
12 5003,48809 Kč43 601,12 Kč
17 5003,45302 Kč60 427,85 Kč
25 0003,41927 Kč85 481,75 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč