8-WSON 6x5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25Q128JWPIM

DigiKey Part Number
256-W25Q128JWPIM-TUBE-ND
Manufacturer
Manufacturer Product Number
W25Q128JWPIM
Description
IC FLASH 128MBIT SPI/QUAD 8WSON
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 8-WSON (6x5)
Datasheet
 Datasheet
EDA/CAD Models
W25Q128JWPIM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
16M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
-, 3ms
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WSON (6x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
10040,93590 Kč4 093,59 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:40,93590 Kč
Unit Price with VAT:49,53244 Kč