
W25Q128JWPIM TR | |
|---|---|
DigiKey Part Number | 256-W25Q128JWPIMTR-ND - Tape & Reel (TR) 256-W25Q128JWPIMTRCT-ND - Cut Tape (CT) 256-W25Q128JWPIMTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W25Q128JWPIM TR |
Description | IC FLASH 128MBIT SPI/QUAD 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 8-WSON (6x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | -, 3ms | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (6x5) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,43000 Kč | 55,43 Kč |
| 10 | 51,86500 Kč | 518,65 Kč |
| 25 | 50,37840 Kč | 1 259,46 Kč |
| 50 | 49,24040 Kč | 2 462,02 Kč |
| 100 | 48,10010 Kč | 4 810,01 Kč |
| 250 | 46,59540 Kč | 11 648,85 Kč |
| 500 | 45,46318 Kč | 22 731,59 Kč |
| 1 000 | 44,34064 Kč | 44 340,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 41,79203 Kč | 208 960,15 Kč |
| Unit Price without VAT: | 55,43000 Kč |
|---|---|
| Unit Price with VAT: | 67,07030 Kč |











