FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI 133 MHz 6 ns 24-WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25Q128JVYIQ TR

DigiKey Part Number
256-W25Q128JVYIQTR-ND - Tape & Reel (TR)
256-W25Q128JVYIQTRCT-ND - Cut Tape (CT)
256-W25Q128JVYIQTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W25Q128JVYIQ TR
Description
IC FLASH 128MBIT SPI 24WLCSP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI 133 MHz 6 ns 24-WLCSP
Datasheet
 Datasheet
EDA/CAD Models
W25Q128JVYIQ TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
16M x 8
Memory Interface
SPI - Quad I/O, QPI
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
3ms
Access Time
6 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-WLCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 363
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:2000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
150,61000 Kč50,61 Kč
1047,26600 Kč472,66 Kč
2545,91840 Kč1 147,96 Kč
5044,88540 Kč2 244,27 Kč
10043,85220 Kč4 385,22 Kč
25042,48400 Kč10 621,00 Kč
50041,45426 Kč20 727,13 Kč
1 00040,43333 Kč40 433,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00039,42385 Kč78 847,70 Kč
4 00038,42933 Kč153 717,32 Kč
Manufacturers Standard Package
Unit Price without VAT:50,61000 Kč
Unit Price with VAT:61,23810 Kč