
W25Q128JVBIQ TR | |
|---|---|
DigiKey Part Number | 256-W25Q128JVBIQTR-ND - Tape & Reel (TR) 256-W25Q128JVBIQTRCT-ND - Cut Tape (CT) 256-W25Q128JVBIQTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W25Q128JVBIQ TR |
Description | IC FLASH 128MBIT SPI 24TFBGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI 133 MHz 24-TFBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | W25Q128JVBIQ TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TFBGA (6x8) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,63000 Kč | 52,63 Kč |
| 10 | 49,11000 Kč | 491,10 Kč |
| 25 | 47,69080 Kč | 1 192,27 Kč |
| 50 | 46,61320 Kč | 2 330,66 Kč |
| 100 | 45,53540 Kč | 4 553,54 Kč |
| 250 | 44,10816 Kč | 11 027,04 Kč |
| 500 | 43,03588 Kč | 21 517,94 Kč |
| 1 000 | 41,97286 Kč | 41 972,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 39,14321 Kč | 78 286,42 Kč |
| 4 000 | 38,15397 Kč | 152 615,88 Kč |
| Unit Price without VAT: | 52,63000 Kč |
|---|---|
| Unit Price with VAT: | 63,68230 Kč |











