Zener Diode 10.6 V 1 W ±5.66% Surface Mount SMBP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 10.6 V 1 W ±5.66% Surface Mount SMBP
RBR2LB30ATBR1

PBZTBR110B

DigiKey Part Number
846-PBZTBR110BTR-ND - Tape & Reel (TR)
846-PBZTBR110BCT-ND - Cut Tape (CT)
846-PBZTBR110BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBZTBR110B
Description
DIODE ZENER 10.6V 1W SMBP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 10.6 V 1 W ±5.66% Surface Mount SMBP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5.66%
Power - Max
1 W
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMBP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 238
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,22000 Kč17,22 Kč
1010,64600 Kč106,46 Kč
1006,89150 Kč689,15 Kč
5005,32972 Kč2 664,86 Kč
1 0004,74387 Kč4 743,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,82164 Kč11 464,92 Kč
6 0003,63265 Kč21 795,90 Kč
9 0003,57230 Kč32 150,70 Kč
15 0003,56001 Kč53 400,15 Kč
Manufacturers Standard Package
Unit Price without VAT:17,22000 Kč
Unit Price with VAT:20,83620 Kč