W25Q01JVSFIQ TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: 288,88119 Kč
Datasheet

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: 344,58000 Kč
Datasheet
FLASH - NOR Memory IC 1Gbit SPI - Quad I/O 133 MHz 7.5 ns 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25Q01JVSFIQ TR

DigiKey Part Number
256-W25Q01JVSFIQTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W25Q01JVSFIQ TR
Description
IC FLASH 1GBIT SPI/QUAD 16SOIC
Customer Reference
Detailed Description
FLASH - NOR Memory IC 1Gbit SPI - Quad I/O 133 MHz 7.5 ns 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
128M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
3.5ms
Access Time
7.5 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000271,97827 Kč271 978,27 Kč
Manufacturers Standard Package
Unit Price without VAT:271,97827 Kč
Unit Price with VAT:329,09371 Kč