Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


W25N02KVZEIR TR | |
|---|---|
DigiKey Part Number | 256-W25N02KVZEIRTR-ND - Tape & Reel (TR) 256-W25N02KVZEIRTRCT-ND - Cut Tape (CT) 256-W25N02KVZEIRTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W25N02KVZEIR TR |
Description | IC FLASH 2GBIT SPI/QUAD 8WSON |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 2Gbit SPI - Quad I/O 104 MHz 7 ns 8-WSON (8x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 256M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 700µs | |
Access Time | 7 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (8x6) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,03000 Kč | 131,03 Kč |
| 10 | 122,08200 Kč | 1 220,82 Kč |
| 25 | 118,43720 Kč | 2 960,93 Kč |
| 50 | 115,66540 Kč | 5 783,27 Kč |
| 100 | 112,89780 Kč | 11 289,78 Kč |
| 250 | 109,26772 Kč | 27 316,93 Kč |
| 500 | 106,55310 Kč | 53 276,55 Kč |
| 1 000 | 103,87480 Kč | 103 874,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 98,66026 Kč | 394 641,04 Kč |
| Unit Price without VAT: | 131,03000 Kč |
|---|---|
| Unit Price with VAT: | 158,54630 Kč |









