


LTC2955CDDB-2#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2955CDDB-2#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2955CDDB-2#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2955CDDB-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2955CDDB-2#TRMPBF |
Description | IC CTLR ON/OFF PUSHBUTTON 10-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Push Button, On/Off Controller 10-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2955CDDB-2#TRMPBF Models |
Category | Voltage - Supply 1.5V ~ 36V |
Manufacturer Analog Devices Inc. | Current - Supply 1.2 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 10-WFDFN Exposed Pad |
Applications Push Button, On/Off Controller | Supplier Device Package 10-DFN (3x2) |
Voltage - Input ±36V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,11000 Kč | 141,11 Kč |
| 10 | 108,47600 Kč | 1 084,76 Kč |
| 25 | 100,32840 Kč | 2 508,21 Kč |
| 100 | 91,36860 Kč | 9 136,86 Kč |
| 250 | 88,34952 Kč | 22 087,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 84,52366 Kč | 42 261,83 Kč |
| 1 000 | 82,40539 Kč | 82 405,39 Kč |
| 1 500 | 81,34471 Kč | 122 017,07 Kč |
| 2 500 | 80,16902 Kč | 200 422,55 Kč |
| Unit Price without VAT: | 141,11000 Kč |
|---|---|
| Unit Price with VAT: | 170,74310 Kč |



