

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bit Set | |
Tip Type | Hex, Phillips, Pozidriv®, Slotted, Square | |
Includes | Bit Holder, Handle, Plastic Case | |
Features | Ergonomic, Magnetic, Ratcheting | |
Weight | 0.56 lb (254.01 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 735,92000 Kč | 735,92 Kč |
| Unit Price without VAT: | 735,92000 Kč |
|---|---|
| Unit Price with VAT: | 890,46320 Kč |





