

Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bit Set | |
Tip Type | Hex, Phillips, Slotted, Square, Torx® | |
Includes | Plastic Case | |
Features | Magnetic, Quick Release | |
Weight | 0.64 lb (290.3 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 686,97000 Kč | 686,97 Kč |
10 | 677,49600 Kč | 6 774,96 Kč |
25 | 638,99760 Kč | 15 974,94 Kč |
Unit Price without VAT: | 686,97000 Kč |
---|---|
Unit Price with VAT: | 831,23370 Kč |