



Category | Type Bit Set |
Manufacturer Wiha | Tip Type Phillips, Slotted, Square, Torx® |
Series | Includes Bit Holder, Handle, Plastic Case |
Packaging Bulk | Features Ergonomic, Magnetic, Ratcheting |
Part Status Active | Weight 0.56 lb (254.01 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 854,66000 Kč | 854,66 Kč |
| Unit Price without VAT: | 854,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 034,13860 Kč |


