T9 Torx® Bit, Micro 4mm Drive 1.10" (28.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T9 Torx® Bit, Micro 4mm Drive 1.10" (28.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

75709

DigiKey Part Number
431-2068-ND
Manufacturer
Manufacturer Product Number
75709
Description
BIT TORX T9 1.1"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
T9 Torx® Bit, Micro 4mm Drive 1.10" (28.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Bulk
Part Status
Active
Tool Type
Bit, Micro
Tip Type
Torx®
Tip Size
T9
Drive Size
4mm
Length - Overall
1.10" (28.0mm)
Features
-
Weight
0.01 lb (4.54 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 152
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136,75000 Kč36,75 Kč
Unit Price without VAT:36,75000 Kč
Unit Price with VAT:44,46750 Kč