T7 Torx® Bit, Micro 4mm Drive 1.10" (28.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T7 Torx® Bit, Micro 4mm Drive 1.10" (28.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

75707

DigiKey Part Number
75707-ND
Manufacturer
Manufacturer Product Number
75707
Description
BIT TORX T7 1.1"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
T7 Torx® Bit, Micro 4mm Drive 1.10" (28.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Torx®
Manufacturer
Wiha
Tip Size
T7
Series
Drive Size
4mm
Packaging
Bulk
Length - Overall
1.10" (28.0mm)
Part Status
Active
Weight
0.01 lb (4.54 g)
Tool Type
Bit, Micro
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 95
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136,75000 Kč36,75 Kč
Unit Price without VAT:36,75000 Kč
Unit Price with VAT:44,46750 Kč