1.5mm Hex Bit, Micro 4mm Drive 1.10" (28.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5mm Hex Bit, Micro 4mm Drive 1.10" (28.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

75315

DigiKey Part Number
431-1755-ND
Manufacturer
Manufacturer Product Number
75315
Description
BIT HEX 1.5MM 1.1"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
1.5mm Hex Bit, Micro 4mm Drive 1.10" (28.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Hex
Manufacturer
Wiha
Tip Size
1.5mm
Series
Drive Size
4mm
Packaging
Bulk
Length - Overall
1.10" (28.0mm)
Part Status
Active
Weight
0.01 lb (4.54 g)
Tool Type
Bit, Micro
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 312
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136,75000 Kč36,75 Kč
Unit Price without VAT:36,75000 Kč
Unit Price with VAT:44,46750 Kč