



Category | Tip Size T30 |
Manufacturer Wiha | Drive Size 1/4" |
Packaging Bulk | Length - Overall 5.98" (152.0mm) |
Part Status Active | Features Impact Resistant |
Tool Type Bit, Power | Weight 0.04 lb (18.14 g) |
Tip Type Torx® |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,41000 Kč | 185,41 Kč |
| Unit Price without VAT: | 185,41000 Kč |
|---|---|
| Unit Price with VAT: | 224,34610 Kč |



