T20 Torx® Bit, Power 1/4" Drive 5.98" (152.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T20 Torx® Bit, Power 1/4" Drive 5.98" (152.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

74588

DigiKey Part Number
431-1525-ND
Manufacturer
Manufacturer Product Number
74588
Description
BIT TORX T20 5.98"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
T20 Torx® Bit, Power 1/4" Drive 5.98" (152.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Size
T20
Manufacturer
Wiha
Drive Size
1/4"
Packaging
Bulk
Length - Overall
5.98" (152.0mm)
Part Status
Active
Features
Impact Resistant
Tool Type
Bit, Power
Weight
0.04 lb (18.14 g)
Tip Type
Torx®
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 89
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1184,99000 Kč184,99 Kč
Unit Price without VAT:184,99000 Kč
Unit Price with VAT:223,83790 Kč